Magnetoresistive Sensor 7G Medical 3-Pin TO-92 Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |