Honeywell SMD2420-001 technical specifications.
| Package/Case | CSMD |
| Fall Time | 20ns |
| Height | 2.1mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount, PCB |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 20ns |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SMD |
| Wavelength | 880nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SMD2420-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
