
The SMD2440-001 is a surface mount NPN phototransistor from Honeywell with a collector-emitter voltage of 30V and a maximum operating temperature of 125°C. It is packaged in a CSMD package and is RoHS compliant. The device has a maximum power dissipation of 125mW and a fall time of 15us.
Honeywell SMD2440-001 technical specifications.
| Package/Case | CSMD |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 2.1mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD |
| Viewing Angle | 28° |
| Wavelength | 880nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SMD2440-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
