
The SMD2440-022 is a surface-mount NPN phototransistor from Honeywell, rated for 30V collector-emitter voltage and 125mW power dissipation. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 750. This RoHS-compliant device is suitable for use in optical sensing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Series | SMD |
| Viewing Angle | 28° |
| Wavelength | 880nm |
| RoHS | Compliant |
