
Hall Effect Sensor, 30mA, Cylindrical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SNDH-H3L-G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage (DC) | 24V |
| Mount | Flanges |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SNDH-H |
| Termination | Wire Leads |
| Type | Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SNDH-H3L-G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
