Honeywell SNDH-H3L-G03 technical specifications.
| Max Frequency | 15kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 24V |
| Mount | Flanges |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SNDH-H |
| Termination | Wire Leads |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SNDH-H3L-G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.