Honeywell SNDH-T4L-G01 technical specifications.
| Actuator Material | Magnet |
| Frequency | 1Hz |
| Max Frequency | 15kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18mA |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole, Screw |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 18V |
| Output Voltage | -500mV |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SNDH-T |
| Termination | Connector |
| Type | Hall Effect Switch, Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SNDH-T4L-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
