Honeywell SNDH-T4P-G02 technical specifications.
| Frequency | 1Hz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 18V |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Cable |
| Type | Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SNDH-T4P-G02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
