Transportation & Industrial Speed Sensor
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | SNDJ-CNT |
| Type | Hall Effect |
| RoHS | Compliant |