Honeywell SNDJ-CNT-G02 technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | SNDJ-CNT |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SNDJ-CNT-G02 to view detailed technical specifications.
No datasheet is available for this part.