Hall Effect Sensor 9V/12V/15V/18V/24V
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 8V |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SNDJ |
| Termination | Connector |
| Type | Hall Effect Sensor, Hall Effect |
| RoHS | Not Compliant |