The SNDJ-H3C-G02 Hall Effect Sensor features a ferrite actuator and operates at frequencies up to 15kHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The sensor is designed for use with supply voltages between 8V and 25V and provides a digital output. It is packaged in bulk and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 8V |
| Output Type | Digital |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SNDJ |
| Termination | Connector |
| Type | Hall Effect Sensor, Hall Effect |
| RoHS | Compliant |