Digital output quadrature speed and direction sensor with a 4-pin configuration. Operates across a wide temperature range from -40 °C to 150 °C. Supports multiple voltage inputs including 5V, 9V, 12V, 15V, 18V, and 24V, suitable for automotive applications. Provides precise speed and direction sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SNG-QPLA-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Category | Quadrature Speed and Direction Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SNG-QPLA-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.