
SMART Position Sensor, SPS Series, 100° arc configuration, 0° to 100° sensing range, 6 Vdc to 24 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included
Sign in to ask questions about the Honeywell SPS-A100D-HAMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPS-A100D-HAMS technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Linearity | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount |
| Nominal Supply Current | 45mA |
| Output Current | 45mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 7.8mm |
| Series | SPS |
| Termination | Connector |
| Tolerance | 4% |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-A100D-HAMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
