
The SPS-A100D-HAWS from Honeywell is a linear position sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 45mA and a DC rated voltage of 24V. The sensor has a linearity of 0.4% and a tolerance of 4%. It is available in a package quantity of 1 and is packaged in bulk. The sensor has a sensing distance of 7.8mm and is lead free.
Honeywell SPS-A100D-HAWS technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Linearity | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 45mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 7.8mm |
| Series | SPS |
| Termination | Wire Leads |
| Tolerance | 4% |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-A100D-HAWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.