
The SPS-A100D-VAMS from Honeywell is a linear position sensor with a chassis mount package and a nominal supply current of 45mA. It operates within a temperature range of -40°C to 85°C and has a sensing distance of 7.8mm. The sensor has a linearity of 0.4% and a tolerance of 4%. It is CE approved and available in a 100-pin bulk packaging.
Honeywell SPS-A100D-VAMS technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Linearity | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 18V |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount |
| Nominal Supply Current | 45mA |
| Output Current | 45mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 7.8mm |
| Series | SPS |
| Termination | Connector |
| Tolerance | 4% |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-A100D-VAMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
