
SMART Position Sensor, SPS Series, 100° arc configuration, 0° to 100° outside sensing range, 5 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc analog output, Ampseal 16 connector (p/n 776536), magnet actuator included
Honeywell SPS-A100X-LAAS0401 technical specifications.
| Accuracy | 0.1% |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Linearity | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 30mA |
| Packaging | Bulk |
| Series | SPS |
| Termination | Connector |
| Tolerance | 4% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-A100X-LAAS0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
