
SMART Position Sensor, SPS Series, 180° arc configuration, 0° to 180° sensing range, 18 Vdc to 40 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc, magnet actuator included
Sign in to ask questions about the Honeywell SPS-A180D-VAMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPS-A180D-VAMS technical specifications.
| Approvals | CE |
| Linearity | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 18V |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount |
| Nominal Supply Current | 45mA |
| Output Current | 45mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 8.5mm |
| Series | SPS |
| Termination | Connector |
| Tolerance | 4% |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-A180D-VAMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
