Sign in to ask questions about the Honeywell SPS-L225-HALS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPS-L225-HALS technical specifications.
| Approvals | CE |
| Package/Case | 125 |
| Linearity | 0.4% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount |
| Nominal Supply Current | 34mA |
| Output Range | 0 ? 5 V dc |
| Overall Depth | 277.3mm |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.14mm |
| RoHS Compliant | Yes |
| Series | SPS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-L225-HALS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
