
This piezoresistive pressure sensor measures gauge pressure from 0 to 300 PSI with a maximum operating pressure of 900 PSI. It features a 1-5V output signal and a Wheatstone bridge output type, operating within a 12.5V to 24V supply voltage range. The sensor offers 0.25% accuracy and is designed for a wide temperature range of -40°C to 85°C. Its cylindrical form factor includes a threaded port and stud mount, with cable termination.
Honeywell SPT4V0300PG5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Lead Free | Lead Free |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT |
| Supply Current | 5mA |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPT4V0300PG5W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
