Pressure Sensor 0psi to 5psi Gage 4-Pin
Honeywell SPTMA0005PG4W02 technical specifications.
| Height | 90.7mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 5PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.