The Honeywell SPTMA0015PA5W02 is an absolute pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 12.5V to 24V and measures pressure up to 15PSI. The sensor is available in a package quantity of 10 and has a height of 91.8mm, length of 25.64mm, and width of 22.2mm. The sensor is not RoHS compliant.
Honeywell SPTMA0015PA5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 15PSI |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.