The SPTMA0015PG5W06 is a gauge pressure sensor from Honeywell, designed for industrial applications. It measures pressure up to 15PSI and operates within a temperature range of -40°C to 85°C. The sensor is available in a 10-unit package and is suitable for use with a maximum supply voltage of 24V and a minimum supply voltage of 12.5V.
Honeywell SPTMA0015PG5W06 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 15PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Width | 22.2mm |
| RoHS | Compliant |
No datasheet is available for this part.