The SPTMA0015PV5W02 pressure sensor from Honeywell is a 15PSI device with an operating temperature range of -40°C to 85°C. It measures 91.8mm in height, 25.64mm in length, and 22.2mm in width. The sensor operates within a supply voltage range of 12.5V to 24V. It is not RoHS compliant.
Honeywell SPTMA0015PV5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 15PSI |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.