The SPTMA0050PG5W02 pressure sensor from Honeywell is a gauge pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12.5V. The sensor is mounted via a stud and is available in a tape and reel packaging configuration with 10 units per package. It is not RoHS compliant.
Honeywell SPTMA0050PG5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 50PSI |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.