The Honeywell SPTMA0200PG5W02 is a pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12.5V. The sensor is mounted via a stud and is available in a package quantity of 10. It is not RoHS compliant.
Sign in to ask questions about the Honeywell SPTMA0200PG5W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPTMA0200PG5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 200PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPTMA0200PG5W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.