Industrial pressure sensor with a 0 to 300 PSI operating range and 900 PSI maximum pressure. Features a 0.25% accuracy, Wheatstone bridge output, and threaded port style. Operates from 12.5V to 30V with a typical 24V supply and 20mA output current. Enclosed in a 300 package with stud mounting, this vented gauge pressure sensor is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Honeywell SPTMA0300PG5W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPTMA0300PG5W02 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 300 |
| Height | 91.8mm |
| Lead Free | Lead Free |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPTMA0300PG5W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.