Pressure Sensor 0psi to 300psi Gage 4-Pin
Honeywell SPTMA0300PG7W02 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.