Sign in to ask questions about the Honeywell SPTMA0500PG5W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPTMA0500PG5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1200PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 500PSI |
| Output Current | 20mA |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | SPT |
| Termination | Cable |
| DC Rated Voltage | 12V |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPTMA0500PG5W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.