The SPTMV0100PA5W02 is an absolute pressure sensor from Honeywell, offering an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 300PSI. The sensor is mounted via a stud and features a threaded port style. It is not RoHS compliant and is available in a package quantity of 10.
Honeywell SPTMV0100PA5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | SPT |
| Termination | Cable |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.