
The Honeywell SPTMV0100PG5W02 is a pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 15V and an operating supply voltage of 10V. The sensor is a Wheatstone bridge output type with an output voltage of 0V. It is RoHS compliant and has a voltage rating of 10V. The sensor is designed for industrial applications and has a pressure type of vented gauge with a maximum pressure of 300PSI and an operating pressure of 100PSI.
Sign in to ask questions about the Honeywell SPTMV0100PG5W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SPTMV0100PG5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | Cable |
| Voltage Rating | 10V |
| DC Rated Voltage | 12V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPTMV0100PG5W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
