The Honeywell SPTMV0200PG5W02 is a pressure sensor with a gauge type operating pressure of 200PSI. It has a compact size with dimensions of 91.8mm in height, 25.64mm in length, and 22.2mm in width. The sensor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a package quantity of 10 units.
Honeywell SPTMV0200PG5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 200PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Width | 22.2mm |
| RoHS | Compliant |
No datasheet is available for this part.