The Honeywell SPTmV0500PA5W02 is an absolute pressure sensor with an operating pressure range of 0 to 500psi. It features a response time of 0.1 seconds and a typical operating supply voltage of 15V. The device is designed for use in industrial environments and is suitable for measuring pressure in both gas and liquid media. It has a 4-pin cable termination and is available in a 1/4-18 NPT port size.
Honeywell SPTmV0500PA5W02 technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 2400psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.