Peizoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0-100mV, Cylindrical
Honeywell SPTMV0500PG4W02 technical specifications.
| Height | 90.7mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Width | 22.2mm |
| RoHS | Compliant |
No datasheet is available for this part.