The Honeywell SPTmV0500PG9W02 is a gage pressure sensor with an operating pressure range of 0 to 500psi. It has a maximum overload pressure of 2400psi and operates within a temperature range of -40°C to 125°C. The device features a 1/4 VCR gland port size and a response time of 0.1 seconds. It is designed for use with gas or liquid media and has a typical operating supply voltage of 15V.
Honeywell SPTmV0500PG9W02 technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2400psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | 1/4 VCR Gland |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.