
The SPTMV1000PA5W02 is an absolute pressure sensor from Honeywell, operating within a temperature range of -40°C to 85°C. It measures pressure up to 1000PSI and is supplied with 10V. The sensor is packaged in a quantity of 10 and is compliant with RoHS regulations. Its dimensions are 91.8mm in height, 25.64mm in length, and 22.2mm in width.
Honeywell SPTMV1000PA5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Width | 22.2mm |
| RoHS | Compliant |
No datasheet is available for this part.