
Honeywell SR-01 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Package Quantity | 30 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR-01 to view detailed technical specifications.
No datasheet is available for this part.
