Honeywell SR14N-C4 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| RoHS Compliant | Yes |
| Series | SR14 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR14N-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.