
Unipolar Hall Effect sensor IC with digital output, operating from 3.8V to 30V supply. Features a maximum output current of 20mA and a minimum output voltage of 400mV. This surface-mount module offers a wide operating temperature range from -40°C to 150°C. It includes wire lead termination and a nominal supply current of 13mA.
Honeywell SR15C-A3 technical specifications.
| Package/Case | Module |
| Depth | 5.1mm |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Output Current | 20mA |
| Output Type | Digital |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR15 |
| Switching Current | 20mA |
| Termination | Wire Leads |
| Type | Unipolar Switch |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR15C-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.