
The SR16C-J5 Hall Effect Sensor from Honeywell features a ferrite actuator material and a digital output type. It operates within a temperature range of -20°C to 85°C and has a nominal supply current of 10mA. The sensor has a leakage current of 10uA and can supply an output current of 20mA at an operating supply voltage of 30V. It is mounted via a screw termination and is part of the SR16 series.
Honeywell SR16C-J5 technical specifications.
| Actuator Material | Ferrite |
| Leakage Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 20mA |
| Output Type | Digital |
| Series | SR16 |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR16C-J5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
