The SR3B-A1 Hall Effect Switch from Honeywell features a magnet actuator and operates at a frequency of 100kHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a nominal supply current of 15mA. The output current is 20mA, and it is available with wire leads.
Honeywell SR3B-A1 technical specifications.
| Actuator Material | Magnet |
| Frequency | 100kHz |
| Leakage Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 15mA |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| Series | SR3 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR3B-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
