Checking distributor stock and pricing after the page loads.
Honeywell SR3C-A2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Panel |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.