
The SR3F-A1 Hall Effect Switch from Honeywell features a magnet actuator with a switching current of 20mA and a frequency of 100kHz. It has a maximum operating temperature range of -40°C to 85°C and is screw mountable. The device is RoHS compliant and has a nominal supply current of 18mA. It is available in a package quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SR3F-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Frequency | 100kHz |
| Leakage Current | 10uA |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Nominal Supply Current | 18mA |
| Output Current | 20mA |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR3 |
| Switching Current | 20mA |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR3F-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
