
The SR4P3-A1 Omnipolar Switch from Honeywell features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 20mA and a minimum output voltage of 400mV. The device is RoHS compliant and has a nominal supply current of 11mA. It is available in a bulk packaging with 20 units per package.
Honeywell SR4P3-A1 technical specifications.
| Actuator Material | Magnet |
| Leakage Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Panel |
| Nominal Supply Current | 11mA |
| Output Current | 20mA |
| Output Range | Maximum of 0.4 V dc, Maximum of 20 mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR4 |
| Termination | Wire Leads |
| Touchscreen | Resistive |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR4P3-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
