
This 15A SPST/SPDT panel mount rocker switch is designed for use in a variety of applications. It features a black rocker actuator and is rated for operation at temperatures between -40°C and 85°C. The switch is also waterproof and dust tight, meeting IP68 ratings. It is available in a bulk packaging configuration with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SRN91-14BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRN |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRN91-14BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
