This 15A SPDT rocker switch is designed for panel mount applications and features a black color and a voltage rating of 125V AC. It has a mechanical life of 150,000 cycles and an electrical life of 50,000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also rated for use in IP68, waterproof, and dust-tight environments.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRN |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |