
This 15A rocker switch features a black actuator and a black color, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 150000 cycles and an electrical life of 100000 cycles. The switch is rated for 125V AC and is available in a panel mount configuration with a quick connect termination. It is also rated for IP68, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SRN91-21BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRN |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRN91-21BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
