DPST illuminated rocker switch featuring a black curved rocker actuator. Rated for 15A at 125VAC, with a 150,000-cycle mechanical life and 100,000-cycle electrical life. Quick connect termination and snap-in panel mount design. Offers IP68, waterproof, and dust-tight ratings, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SRN91-22BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SRN91-22BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
