This 15A black rocker switch is designed for panel mount applications and features an IP68 rating for waterproof and dust-tight performance. It has a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is available in a package quantity of 20. It is rated for 125V AC and has a current rating of 15A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SRN91-23BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRN |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRN91-23BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.