
Unipolar Hall Effect Sensor IC, SOT-23 package, designed for surface mount applications. Features a maximum output current of 20mA and operates across a wide supply voltage range from 3V to 24V DC. Offers a minimum output voltage of 400mV with a leakage current of 10µA. This RoHS compliant component boasts a broad operating temperature range of -40°C to 150°C. Supplied in tape and reel packaging for automated assembly.
Honeywell SS341RT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.047inch |
| Leakage Current | 10uA |
| Length | 0.114inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS340RT |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS341RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
